ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
MCUXpresso Software & Tools Announcement from Geoff Lees

MKE02Z16VLC2

DigiKey Part Number
MKE02Z16VLC2-ND
Manufacturer
Manufacturer Product Number
MKE02Z16VLC2
Description
IC MCU 32BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MKE02Z16VLC2 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x6b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, PWM, WDT
Package / Case
32-LQFP
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.02000$23.02
10$17.16600$171.66
25$15.69960$392.49
100$14.08670$1,408.67
250$13.31720$3,329.30
500$12.85332$6,426.66
1,000$12.47152$12,471.52
2,500$12.06840$30,171.00
5,000$11.82559$59,127.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.