



MK50DX256CMC10 | |
|---|---|
DigiKey Part Number | MK50DX256CMC10-ND |
Manufacturer | |
Manufacturer Product Number | MK50DX256CMC10 |
Description | IC MCU 32B 256KB FLASH 121MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK50DX256CMC10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 27x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Supplier Device Package 121-MAPBGA (8x8) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 121-LFBGA |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.86000 | $138.86 |
| 10 | $110.06100 | $1,100.61 |
| 25 | $102.85760 | $2,571.44 |
| 100 | $94.94600 | $9,494.60 |
| 348 | $90.03394 | $31,331.81 |
| 696 | $87.96273 | $61,222.06 |

