ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCUXpresso Software & Tools Announcement from Geoff Lees

MK40DN512VLQ10

DigiKey Part Number
MK40DN512VLQ10-ND
Manufacturer
Manufacturer Product Number
MK40DN512VLQ10
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MK40DN512VLQ10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 42x16b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Package / Case
144-LQFP
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
98
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 822
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$150.86000$150.86
10$119.85300$1,198.53
60$106.36833$6,382.10
120$102.71875$12,326.25
300$98.86657$29,659.97
540$96.86952$52,309.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.