



MK40DN512VLK10 | |
---|---|
DigiKey Part Number | MK40DN512VLK10-ND |
Manufacturer | |
Manufacturer Product Number | MK40DN512VLK10 |
Description | IC MCU 32BIT 512KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MK40DN512VLK10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 27x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.36000 | $133.36 |
10 | $105.72400 | $1,057.24 |
96 | $91.40781 | $8,775.15 |
192 | $88.55318 | $17,002.21 |
288 | $87.12399 | $25,091.71 |
576 | $77.13799 | $44,431.48 |