MKL17Z256VMP4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKL17Z256VMP4R
MCUXpresso Software & Tools Announcement from Geoff Lees

MK22FN256VMP12

DigiKey Part Number
MK22FN256VMP12-ND
Manufacturer
Manufacturer Product Number
MK22FN256VMP12
Description
IC MCU 32BIT 256KB FLSH 64MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK22FN256VMP12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 22x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-MAPBGA (5x5)
Package / Case
64-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$105.78000$105.78
10$83.07700$830.77
80$68.78250$5,502.60
1,280$59.99134$76,788.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.