


MK22FN128VDC10 | |
---|---|
DigiKey Part Number | MK22FN128VDC10-ND |
Manufacturer | |
Manufacturer Product Number | MK22FN128VDC10 |
Description | IC MCU 32BIT 128KB FLASH 121BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 121-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FN128VDC10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 34x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-BGA (10x10) | |
Package / Case | 121-XFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.89000 | $49.89 |
10 | $38.44300 | $384.43 |
25 | $35.59520 | $889.88 |
100 | $32.46210 | $3,246.21 |
348 | $31.20141 | $10,858.09 |