


MK20DN32VFT5 | |
|---|---|
DigiKey Part Number | MK20DN32VFT5-ND |
Manufacturer | |
Manufacturer Product Number | MK20DN32VFT5 |
Description | IC MCU 32BIT 32KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK20DN32VFT5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 11x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-QFN-EP (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 48-VFQFN Exposed Pad |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $32.43268 | $42,162.48 |

