New at DigiKey
ARM® Cortex®-M4F S32M2xx Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32M244CCABMKHSR

DigiKey Part Number
568-S32M244CCABMKHSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S32M244CCABMKHSR
Description
MC IS,CM4,80MHZ,512K,CAN, CSEC,
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32M2xx Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
64K x 8
Mfr
RAM Size
64K x 8
Series
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 6x12b SAR; D/A 1x8b
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
80MHz
Qualification
AEC-Q100
Connectivity
CANbus, FlexIO, I2C, LINBus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, I2S, LVD, LVR, POR, PWM, WDT
Supplier Device Package
64-LQFP (10x10)
Program Memory Size
Package / Case
64-LQFP Exposed Pad
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$99.22007$148,830.11
Manufacturers Standard Package