
MIMXRT1062DVN6B | |
---|---|
DigiKey Part Number | 568-MIMXRT1062DVN6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1062DVN6B |
Description | IC MCU 32BIT 128KB ROM 225MAPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 225-MAPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 149 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 225-MAPBGA (13x13) | |
Package / Case | 225-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.10000 | $134.10 |
10 | $106.32500 | $1,063.25 |
25 | $99.38000 | $2,484.50 |
100 | $91.75140 | $9,175.14 |
250 | $88.11500 | $22,028.75 |
800 | $84.66211 | $67,729.69 |