
MIMXRT1046XFQ5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1046XFQ5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1046XFQ5B |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F RT1040 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 169-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 528MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Supplier Device Package 169-BGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 169-TFBGA |
Number of I/O 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.83000 | $67.83 |
| 10 | $52.51100 | $525.11 |
| 25 | $48.67440 | $1,216.86 |
| 100 | $44.45940 | $4,445.94 |
| 260 | $42.37458 | $11,017.39 |
| 520 | $41.17644 | $21,411.75 |
| 1,040 | $40.19017 | $41,797.78 |


