
MIMX8MM4DVTLZAA | |
|---|---|
DigiKey Part Number | MIMX8MM4DVTLZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MM4DVTLZAA |
Description | IC MPU I.MX8MM 1.8GHZ 486LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MM 2 Core, 64-Bit 1.8GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-DSI |
Manufacturer NXP USA Inc. | Ethernet GbE |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature 0°C ~ 95°C (TJ) |
Part Status Active | Security Features ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 486-LFBGA, FCBGA |
Speed 1.8GHz | Supplier Device Package 486-LFBGA (14x14) |
Co-Processors/DSP ARM® Cortex®-M4 | Additional Interfaces I2C, PCIe, SDHC, SPI, UART |
RAM Controllers DDR3L, DDR4, LPDDR4 | Base Product Number |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.44000 | $261.44 |
| 10 | $211.38300 | $2,113.83 |
| 25 | $198.88120 | $4,972.03 |
| 152 | $181.94342 | $27,655.40 |
| 304 | $177.40510 | $53,931.15 |


