486 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MM1DVTLZAA

DigiKey Part Number
MIMX8MM1DVTLZAA-ND
Manufacturer
Manufacturer Product Number
MIMX8MM1DVTLZAA
Description
IC MPU I.MX8MM 1.8GHZ 486LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8MM 1 Core, 64-Bit 1.8GHz 486-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MIMX8MM1DVTLZAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-DSI
Ethernet
GbE
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
486-LFBGA, FCBGA
Supplier Device Package
486-LFBGA (14x14)
Additional Interfaces
I2C, PCIe, SDHC, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$280.00000$280.00
10$227.23100$2,272.31
25$214.05440$5,351.36
152$196.19263$29,821.28
304$191.40734$58,187.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.