621 FCPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MD6CVAHZAB

DigiKey Part Number
568-14716-ND
Manufacturer
Manufacturer Product Number
MIMX8MD6CVAHZAB
Description
IC MPU I.MX8MD 1.3GHZ 621FCPBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8MD 2 Core, 64-Bit 1.3GHz 621-FCPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.3GHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
eDP, HDMI, MIPI-CSI, MIPI-DSI
Ethernet
GbE
SATA
-
USB
USB 3.0 (2)
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
621-FBGA, FCBGA
Supplier Device Package
621-FCPBGA (17x17)
Additional Interfaces
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
Base Product Number
In-Stock: 90
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$511.13000$511.13
10$424.30300$4,243.03
90$396.33856$35,670.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.