RF Mosfet 50 V 50 mA 1.8MHz ~ 50MHz 28.2dB 300W 3-SIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 50 mA 1.8MHz ~ 50MHz 28.2dB 300W 3-SIL
3 SIL

MHT1803A

DigiKey Part Number
2832-MHT1803A-ND
Manufacturer
Manufacturer Product Number
MHT1803A
Description
RF MOSFET TO247
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 1.8MHz ~ 50MHz 28.2dB 300W 3-SIL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
NXP USA Inc.
Current - Test
50 mA
Packaging
Tube
Power - Output
300W
Part Status
Last Time Buy
Voltage - Rated
50 V
Technology
LDMOS
Mounting Type
Through Hole
Configuration
N-Channel
Package / Case
3-SIP
Frequency
1.8MHz ~ 50MHz
Supplier Device Package
3-SIL
Gain
28.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,220
Last Time Buy Date: 30/9/2026
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $2,826.63 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.