Camera PMIC 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS8610BMDA0ES

DigiKey Part Number
568-MFS8610BMDA0ES-ND
Manufacturer
Manufacturer Product Number
MFS8610BMDA0ES
Description
IC FS86 SYSTEM BASIS CHIP ASIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Safety System Basis Chip, ASIL D, 60V, Buck + Boost + 2 LDO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Camera
Current - Supply
-
Voltage - Supply
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$74.49000$74.49
10$57.78900$577.89
25$53.63040$1,340.76
100$49.05360$4,905.36
260$46.79077$12,165.60
520$45.49050$23,655.06
1,040$44.42037$46,197.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.