
MFS2633AMDAMAD | |
---|---|
DigiKey Part Number | 568-MFS2633AMDAMAD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMDAMAD |
Description | MFS2633AMDAMAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.82000 | $73.82 |
10 | $57.37000 | $573.70 |
25 | $53.26320 | $1,331.58 |
100 | $48.74870 | $4,874.87 |
250 | $46.59708 | $11,649.27 |
500 | $45.30008 | $22,650.04 |
1,000 | $44.23299 | $44,232.99 |