
MFS2621AMDABAD | |
|---|---|
DigiKey Part Number | 568-MFS2621AMDABAD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2621AMDABAD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
EDA/CAD Models | MFS2621AMDABAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.12000 | $71.12 |
| 10 | $55.13300 | $551.33 |
| 25 | $51.13760 | $1,278.44 |
| 100 | $46.74090 | $4,674.09 |
| 250 | $44.64536 | $11,161.34 |


