


MFRC63103HNY | |
---|---|
DigiKey Part Number | 568-MFRC63103HNYTR-ND - Tape & Reel (TR) 568-MFRC63103HNYCT-ND - Cut Tape (CT) 568-MFRC63103HNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFRC63103HNY |
Description | CL READER IC'S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.83000 | $61.83 |
10 | $47.74700 | $477.47 |
25 | $44.23760 | $1,105.94 |
100 | $40.37920 | $4,037.92 |
250 | $38.53948 | $9,634.87 |
500 | $37.43066 | $18,715.33 |
1,000 | $37.03933 | $37,039.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $34.24253 | $205,455.18 |