
MF1S7000XDA4,118 | |
---|---|
DigiKey Part Number | MF1S7000XDA4,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF1S7000XDA4,118 |
Description | IC RFID TRANSP 13.56MHZ PLLMC |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | UART | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |