
MD8IC925NR1 | |
---|---|
DigiKey Part Number | MD8IC925NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD8IC925NR1 |
Description | IC AMP W-CDMA 728-960MHZ TO270 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 728MHz ~ 960MHz TO-270 WB-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 728MHz ~ 960MHz | |
P1dB | 43dBm | |
Gain | 36.2dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 222mA | |
Test Frequency | 700MHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-270-14 Variant, Flat Leads | |
Supplier Device Package | TO-270 WB-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1,085.01250 | $542,506.25 |