
MCZ33789BAE | |
---|---|
DigiKey Part Number | MCZ33789BAE-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33789BAE |
Description | IC SBC W/PWR SUPPLY 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Airbag System PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Airbag System | |
Current - Supply | - | |
Voltage - Supply | 5.2V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $76.65175 | $12,264.28 |