
MCZ33290EFR2 | |
---|---|
DigiKey Part Number | MCZ33290EFR2TR-ND - Tape & Reel (TR) MCZ33290EFR2CT-ND - Cut Tape (CT) MCZ33290EFR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ33290EFR2 |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33290EFR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Interface | Serial | |
Voltage - Supply | 8V ~ 18V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |