MCIMX6U1AVM08ACR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6S5DVM10ACR

DigiKey Part Number
568-15019-2-ND - Tape & Reel (TR)
568-15019-1-ND - Cut Tape (CT)
568-15019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCIMX6S5DVM10ACR
Description
IC MPU I.MX6S 1.0GHZ 624MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6S 1 Core, 32-Bit 1.0GHz 624-MAPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
624-LFBGA
Supplier Device Package
624-MAPBGA (21x21)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$314.63000$314.63
10$256.23700$2,562.37
25$241.64880$6,041.22
100$225.61850$22,561.85
250$217.97712$54,494.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$196.69738$98,348.69
Manufacturers Standard Package