432 MAPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6L2EVN10AC

DigiKey Part Number
568-13632-ND
Manufacturer
Manufacturer Product Number
MCIMX6L2EVN10AC
Description
IC MPU I.MX6SL 1.0GHZ 432MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (3)
Voltage - I/O
1.2V, 1.8V, 3.0V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
432-TFBGA
Supplier Device Package
432-MAPBGA (13x13)
Additional Interfaces
AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$232.80000$232.80
10$187.83000$1,878.30
25$176.59600$4,414.90
160$161.04725$25,767.56
320$157.02822$50,249.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.