MCIMX6QP6AVT1AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCIMX6QP6AVT1AB
624-FBGA, FCBGA
NXP i.mx 6Dual and 6Quad Applications Processors | Digi-Key Daily

MCIMX6D6AVT10ADR

DigiKey Part Number
568-15211-2-ND - Tape & Reel (TR)
568-15211-1-ND - Cut Tape (CT)
568-15211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCIMX6D6AVT10ADR
Description
IC MPU I.MX6D 1.0GHZ 624FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6D 2 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
624-FBGA, FCBGA
Supplier Device Package
624-FCBGA (21x21)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$751.17000$751.17
10$627.42700$6,274.27
25$596.53360$14,913.34
100$562.58480$56,258.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$503.44442$251,722.21
Manufacturers Standard Package