
MCIMX515CJM6C | |
---|---|
DigiKey Part Number | MCIMX515CJM6C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX515CJM6C |
Description | IC MPU I.MX51 600MHZ 529BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 600MHz 529-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX515CJM6C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3), USB 2.0 + PHY (1) | |
Voltage - I/O | 1.2V, 1.875V, 2.775V, 3.0V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA | |
Supplier Device Package | 529-BGA (19x19) | |
Additional Interfaces | 1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | $405.18469 | $170,177.57 |