ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX357DVM5B

DigiKey Part Number
MCIMX357DVM5B-ND
Manufacturer
Manufacturer Product Number
MCIMX357DVM5B
Description
IC MPU I.MX35 532MHZ 400LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX357DVM5B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM1136JF-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
532MHz
Co-Processors/DSP
Multimedia; GPU, IPU, VFP
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, KPP, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-20°C ~ 70°C (TA)
Security Features
Secure Fusebox, Secure JTAG, Tamper Detection
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
450$233.16576$104,924.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.