MCIMX253DJM4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX355AVM5BR2

DigiKey Part Number
MCIMX355AVM5BR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX355AVM5BR2
Description
IC MPU I.MX35 532MHZ 400LFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM1136JF-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
532MHz
Co-Processors/DSP
Multimedia; IPU, VFP
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad, KPP, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Secure Fusebox, Secure JTAG
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$191.75012$191,750.12
Manufacturers Standard Package

Other Suppliers on DigiKey

28,000In Stock
Ships from Flip Electronics