HC08 HC08 Microcontroller IC 8-Bit 2MHz 1.5KB (1.5K x 8) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHLC908QT1PE

DigiKey Part Number
MCHLC908QT1PE-ND
Manufacturer
Manufacturer Product Number
MCHLC908QT1PE
Description
IC MCU 8BIT 1.5KB FLASH 8DIP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 2MHz 1.5KB (1.5K x 8) FLASH 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
HC08
Mounting Type
Through Hole
Core Size
8-Bit
Supplier Device Package
8-PDIP
Speed
2MHz
Package / Case
8-DIP (0.300", 7.62mm)
Peripherals
LVD, POR, PWM
Base Product Number
Number of I/O
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.