100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52223CAF80

DigiKey Part Number
MCF52223CAF80-ND
Manufacturer
Manufacturer Product Number
MCF52223CAF80
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
EDA/CAD Models
MCF52223CAF80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SPI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.