
MC9S12E64CFUE | |
---|---|
DigiKey Part Number | MC9S12E64CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12E64CFUE |
Description | IC MCU 16BIT 64KB FLASH 80QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 2.75V | |
Data Converters | A/D 16x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.29000 | $187.29 |
10 | $150.07200 | $1,500.72 |
24 | $141.14708 | $3,387.53 |
80 | $131.96200 | $10,556.96 |
420 | $123.46098 | $51,853.61 |