
MC9S12DJ128CFUE | |
|---|---|
DigiKey Part Number | MC9S12DJ128CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12DJ128CFUE |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.79000 | $382.79 |
| 10 | $313.12400 | $3,131.24 |
| 24 | $296.41583 | $7,113.98 |
| 80 | $279.21038 | $22,336.83 |

