


MC9S12DG256CPVE | |
---|---|
DigiKey Part Number | MC9S12DG256CPVE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12DG256CPVE |
Description | IC MCU 16BIT 256KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.25V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.84000 | $378.84 |
10 | $310.22300 | $3,102.23 |
60 | $280.36817 | $16,822.09 |
120 | $272.29400 | $32,675.28 |
300 | $263.76947 | $79,130.84 |