S912ZVMBA4F0WLFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12C32CFAE16

DigiKey Part Number
MC9S12C32CFAE16-ND
Manufacturer
Manufacturer Product Number
MC9S12C32CFAE16
Description
IC MCU 16BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
16MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
In-Stock: 1,250
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$140.98000$140.98
10$111.98200$1,119.82
25$104.73280$2,618.32
100$96.76580$9,676.58
250$92.96692$23,241.73
500$90.67720$45,338.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.