28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QE8CWL

DigiKey Part Number
MC9S08QE8CWL-ND
Manufacturer
Manufacturer Product Number
MC9S08QE8CWL
Description
IC MCU 8BIT 8KB FLASH 28SOIC
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QE8CWL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 8,112 View Now
Last Time Buy Date: 17/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,040$22.83439$23,747.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,112In Stock
Ships from Flip Electronics