20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JS16CWJ

DigiKey Part Number
MC9S08JS16CWJ-ND
Manufacturer
Manufacturer Product Number
MC9S08JS16CWJ
Description
IC MCU 8BIT 16KB FLASH 20SOIC
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,034
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 17/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.85000$45.85
10$35.05200$350.52
38$31.33579$1,190.76
114$29.16579$3,324.90
266$27.89504$7,420.08
532$27.05836$14,395.05
1,026$26.40234$27,088.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.