MC9S08QB8CGK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JS16CFK

DigiKey Part Number
MC9S08JS16CFK-ND
Manufacturer
Manufacturer Product Number
MC9S08JS16CFK
Description
IC MCU 8BIT 16KB FLASH 24QFN
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 24-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08JS16CFK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HVQFN (5x5)
Package / Case
24-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 740 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,450$22.48240$55,081.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

740In Stock
Ships from Flip Electronics