
MC9S08JM16CGT | |
---|---|
DigiKey Part Number | MC9S08JM16CGT-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08JM16CGT |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SCI, SPI, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.04000 | $58.04 |
10 | $44.75700 | $447.57 |
25 | $41.43320 | $1,035.83 |
100 | $37.77910 | $3,777.91 |
250 | $36.03740 | $9,009.35 |
500 | $34.98782 | $17,493.91 |