
6477-0-00-15-00-00-38-0 | |
---|---|
DigiKey Part Number | ED90419-ND |
Manufacturer | |
Manufacturer Product Number | 6477-0-00-15-00-00-38-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | - | |
Length - Overall | 0.165" (4.19mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.71300 | $47.13 |
25 | $4.41440 | $110.36 |
50 | $4.20400 | $210.20 |
100 | $4.00290 | $400.29 |
250 | $3.75176 | $937.94 |
500 | $3.57244 | $1,786.22 |
1,000 | $3.40182 | $3,401.82 |
2,500 | $3.18879 | $7,971.98 |