S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 48-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC48CFDE

DigiKey Part Number
MC9S08AC48CFDE-ND
Manufacturer
Manufacturer Product Number
MC9S08AC48CFDE
Description
IC MCU 8BIT 48KB FLASH 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08AC48CFDE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
48-QFN-EP (7x7)
Connectivity
I2C, SCI, SPI
Package / Case
48-VFQFN Exposed Pad
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,300$54.84790$71,302.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

600In Stock
Ships from Rochester Electronics, LLC