MC9RS08KA2CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KA2CDB

DigiKey Part Number
MC9RS08KA2CDB-ND
Manufacturer
Manufacturer Product Number
MC9RS08KA2CDB
Description
IC MCU 8BIT 2KB FLASH 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) FLASH 6-DFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MC9RS08KA2CDB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
LVD, POR, WDT
Number of I/O
2
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
63 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFN-EP (3x3)
Package / Case
6-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.62000$17.62
10$13.01500$130.15
25$11.86720$296.68
100$10.60450$1,060.45
490$9.64959$4,728.30
980$9.34937$9,162.38
1,470$9.19901$13,522.54
2,940$8.97854$26,396.91
5,390$8.81795$47,528.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.