MC9S12DT256VPVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC912DG128ACPVE

DigiKey Part Number
MC912DG128ACPVE-ND
Manufacturer
Manufacturer Product Number
MC912DG128ACPVE
Description
IC MCU 16BIT 128KB FLASH 112LQFP
Customer Reference
Detailed Description
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
CPU12
Core Size
16-Bit
Speed
8MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$616.99000$616.99
10$512.47500$5,124.75
25$486.38600$12,159.65
100$457.71810$45,771.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.