MC912D60ACPV8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 122
Unit Price: $374.23000
Datasheet
MC9S12DT256VPVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC9S12DT256VPVE
112-LQFP Series

MC912D60ACPV8

DigiKey Part Number
MC912D60ACPV8-ND
Manufacturer
Manufacturer Product Number
MC912D60ACPV8
Description
IC MCU 16BIT 60KB FLASH 112LQFP
Customer Reference
Detailed Description
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MC912D60ACPV8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CPU12
Core Size
16-Bit
Speed
8MHz
Connectivity
CANbus, MI Bus, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes