20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908JK3ECDWE

DigiKey Part Number
MC908JK3ECDWE-ND
Manufacturer
Manufacturer Product Number
MC908JK3ECDWE
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
LED, LVD, POR, PWM
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.3V
Data Converters
A/D 12x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
Last Time Buy Date: 17/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$50.30000$50.30
10$38.56700$385.67
38$34.53105$1,312.18
114$32.17772$3,668.26
266$30.79850$8,192.40
532$29.89036$15,901.67
1,026$29.17883$29,937.48
2,508$28.39882$71,224.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.