


MC812A4CPVE8 | |
---|---|
DigiKey Part Number | MC812A4CPVE8-ND |
Manufacturer | |
Manufacturer Product Number | MC812A4CPVE8 |
Description | IC MCU 16BIT 4KB EEPROM 112LQFP |
Customer Reference | |
Detailed Description | CPU12 HC12 Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) EEPROM 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU12 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | EEPROM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.13000 | $383.13 |
10 | $313.86500 | $3,138.65 |
25 | $296.56800 | $7,414.20 |
100 | $277.56710 | $27,756.71 |
300 | $266.96863 | $80,090.59 |