
MC68SEC000AA16 | |
---|---|
DigiKey Part Number | MC68SEC000AA16-ND |
Manufacturer | |
Manufacturer Product Number | MC68SEC000AA16 |
Description | IC MPU M680X0 16MHZ 64QFP |
Customer Reference | |
Detailed Description | EC000 Microprocessor IC M680x0 1 Core, 32-Bit 16MHz 64-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC68SEC000AA16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | EC000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V, 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | 64-QFP (14x14) | |
Additional Interfaces | - | |
Base Product Number |