
MC68908GZ8CFJE | |
|---|---|
DigiKey Part Number | MC68908GZ8CFJE-ND |
Manufacturer | |
Manufacturer Product Number | MC68908GZ8CFJE |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CANbus, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.98000 | $154.98 |
| 10 | $123.22400 | $1,232.24 |
| 25 | $115.29840 | $2,882.46 |
| 100 | $106.59170 | $10,659.17 |
| 250 | $102.44056 | $25,610.14 |
| 500 | $99.93924 | $49,969.62 |

