
MC68711E20MFNE3R | |
|---|---|
DigiKey Part Number | MC68711E20MFNE3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC68711E20MFNE3R |
Description | IC MCU 8BIT 20KB OTP 52PLCC |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 4MHz 20KB (20K x 8) OTP 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b |
Core Processor HC11 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 4MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 52-PLCC (19.1x19.1) |
Peripherals POR, WDT | Package / Case 52-LCC (J-Lead) |
Number of I/O 38 | Base Product Number |

