HC11 HC11 Microcontroller IC 8-Bit 4MHz 20KB (20K x 8) OTP 52-PLCC (19.1x19.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68711E20MFNE2

DigiKey Part Number
MC68711E20MFNE2-ND
Manufacturer
Manufacturer Product Number
MC68711E20MFNE2
Description
IC MCU 8BIT 20KB OTP 52PLCC
Customer Reference
Detailed Description
HC11 HC11 Microcontroller IC 8-Bit 4MHz 20KB (20K x 8) OTP 52-PLCC (19.1x19.1)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
768 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8b
Core Processor
HC11
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
4MHz
Mounting Type
Surface Mount
Connectivity
SCI, SPI
Supplier Device Package
52-PLCC (19.1x19.1)
Peripherals
POR, WDT
Package / Case
52-LCC (J-Lead)
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.