132-BQFP Bumpered Package Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68331MEH16

DigiKey Part Number
MC68331MEH16-ND
Manufacturer
Manufacturer Product Number
MC68331MEH16
Description
IC MCU 32BIT ROMLESS 132PQFP
Customer Reference
Detailed Description
CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 132-PQFP (24.13x24.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CPU32
Core Size
32-Bit
Speed
16MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
18
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-PQFP (24.13x24.13)
Package / Case
132-BQFP Bumpered
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.